
Number
Ansmann Torch Future Multi 3in1
Highlights & Details
- 3 W front Toshiba LED
- Side work lamp with white and red SMD LEDs
- Work light with flashing light function
Technical specifications
- 3 x AAA batteries (included)
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
130 m
- Weight
183 g
- Dim
(Ø x H) 33 mm x 12.500 cm
- No. of bulbs
7
- Weight, information
incl. batteries
- Light duration (high)
11 h
- Light duration (medium)
4.45 h
- Illumination range (low)
11 m
- Luminous flux (high)
180 lm
- Luminous flux (medium)
100 lm
- Material
Aluminium
- Width
3.300 cm
- Height
12.500 cm
- Length
125 mm
- (Ø)
33 mm
IP54
- Features
Belt clip
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604098 Ansmann Future Multi 3in1 1600-0137 LED (monochrome) Torch Belt clip battery-powered 180 lm 183 g
User & Safety Instructions
User & Safety Instructions 1604098 Ansmann Future Multi 3in1 1600-0137 LED (monochrome) Torch Belt clip battery-powered 180 lm 183 g
Conformity certificate
Conformity certificate 1604098 Ansmann Future Multi 3in1 1600-0137 LED (monochrome) Torch Belt clip battery-powered 180 lm 183 g
Warranty Terms
Warranty Terms 1604098 Ansmann Future Multi 3in1 1600-0137 LED (monochrome) Torch Belt clip battery-powered 180 lm 183 g
Description
3-in-1: flexible, versatile, multifunctional
The innovative multi-function light Future Multi 3in1 by ANSMANN integrates three lamps in one lamp - focusable torch, work lamp and signal blinking light. It is thus optimally suitable as a universal helper on the move. The lamp can be used almost always and everywhere, whether as a professional torch in the dark, for illuminating while working on the way or for securing danger spots in the road.
Perfect haptics and security
The Future Multi 3in1 is ideal for one-handed operation, even with gloves, thanks to its handy surface and its large end cap switch. The permanently installed retaining magnet in the switch section enables the attachment to all metallic objects. The continuous focusing of precise spot light up to homogeneous floodlight by moving the lamp head completes the simple handling of this multi-function lamp.
Ultra bright and durable
Equipped with the latest LED technology from TOSHIBA and high-quality 0.5W SMD LEDs in the work and signal light unit, it is very bright and energy efficient. The Future Multi 3in1 achieves a brightness of up to 220 lumen with a lighting duration of approx. 3.75 hours and a beam range of up to 184 meters. The work and signal lamp comes with a luminous flux of 100 lumen and a luminous period of over 11 hours.
It is supplied with 3× AAA batteries and a removable belt clip.
This text is machine translated.
Features
- 3 W Front Toshiba LED
- Side work light with white and red SMD LEDs
- Work lamp with flash light function
- Adjustable focus
- Robust aluminium housing
- End cap switch
- Handy surface
- Integrated holding magnet
- Splashproof
Scope of delivery
- Future Multi 3in1
- Belt clip
- 3 AAA alkaline batteries









































