
Number
ANSMANN HD200B headband torch LED black - gray
Highlights & Details
- Headlamp / Headlight - Universal
- Near range COB LED and high beam lens
- Ideal illumination thanks to 4 light modes
Technical specifications
- Protection rating: IP44
- Power 3 W
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
15 h
- Power supply (LOV)
battery-powered
- Batteries
3 micro batteries (incl.)
- Factory colour
Black
- Weight
72 g
- Dim
(L x W x H) 68 x 34 x 47 mm
- No. of bulbs
2
- Weight, information
incl. batteries
- Light duration (high)
3 h
- Light duration (low)
15 h
- Light duration (medium)
5.5 h
- Illumination range (high)
50 m
- Illumination range (low)
15 m
- Luminous flux (high)
185 lm
- Luminous flux (low)
45 lm
- Luminous flux (medium)
130 lm
- Material
ABS plastic
- Width
34 mm
- Height
47 mm
- Length
68 mm
- Waterproof
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1882360 Ansmann HD200B LED (monochrome) Headlamp battery-powered 185 lm 15 h 1600-0198
User & Safety Instructions
User & Safety Instructions 1882360 Ansmann HD200B LED (monochrome) Headlamp battery-powered 185 lm 15 h 1600-0198
Conformity certificate
Conformity certificate 1882360 Ansmann HD200B LED (monochrome) Headlamp battery-powered 185 lm 15 h 1600-0198
Warranty Terms
Warranty Terms 1882360 Ansmann HD200B LED (monochrome) Headlamp battery-powered 185 lm 15 h 1600-0198
Description
Multi-functional use
Professional headlamps are popular not only in everyday life with joggers and cyclists, but also in industry, crafts, rescue services, camping, mountaineers and anglers:
Both hands remain free and the light is always exactly in the right place!
The lamp is made of ABS plastic and has its own design to ensure the required robustness and a pleasant feel.
Super light, easy to carry head lamp
The ANSMANN Headlight HD200B is a real fly weight with 72g and thus very comfortable to wear even with longer use.
Universal headband
The elastic headband is flexible and universally adjustable, ensuring a secure grip on every head.
The headband lock offers two functions:
A hook for hanging the lamp (e.g. in a tent or similar) and a whistle to draw attention to yourself, e.g. in dangerous situations.
Optimum use light through highly efficient reflector system
For maximum light output, the main LED is comprised of an optical reflector system, which optimally bundles the light and thus achieves a high beam range. This has a very good illumination for objects in the distance. The COB-LED offers a pleasant luminosity for the close range. Due to the wide and very homogeneous illumination, this mode is ideal for close range.
Adjustable Light head
The ultra-bright 3W LED as well as the 1.5W COB-LED and the angle of inclination adjustable up to 45° of the lamp head guarantee an optimum illumination in all situations.
Different light settings
The headlamp has two ergonomic pressure switches which are easy to operate, even when the lamp is mounted on the head. The lamp is also easy to use with gloves. The lamp provides the following switch functions:
Switch 1: Two brightness levels can be selected: A 100% high power mode, with which one can use the full light output of both LEDs with 100%. In stage 2, the 3W LED lights up in 100% mode.
Switch 2 for COB LED: Two brightness levels can be selected: 100% or 30% of the COB LED.
The 30% power saving mode is especially suitable for close range, when only slightly illuminated. Naturally, the operating time increases in the power-saving mode.
Protection rating: IP44
Thanks to protection class IP44, the headlamp is protected against the ingress of splash water and is thus also suitable for outdoor use.
This text is machine translated.
Features
- High-power LED for high beam
- COB-LED for close range
- highly efficient reflector system
- Angle of inclination of the lamp head can be set individually by up to 45°
- comfortable to wear
- Splash-proof
- Elastic headband removable and washable
Scope of delivery
- Head light
- Headband
- 3 Micro AAA alkaline batteries



































