Ansmann Home Charger 231 1001-0067-1 USB charger Mains socket Max. output current 3000 mA 2 x USB

  • Item no.: 2227124
  • Manufacturer no.: 1001-0067-1
  • EAN: 4013674148264

Powerful USB plug charger for a variety of applications. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economica…

  • Item no.: 2227124
  • Manufacturer no.: 1001-0067-1
  • EAN: 4013674148264

Powerful USB plug charger for a variety of applications. The intelligent charging control and Multisafe technology optimize and safely charge your application. The very low standby consumption makes this charger not only efficient, but also economica…

Output voltage 5 V
Input voltage 100 - 240 V
Weight 82 g
Type Home Charger 231
Colour Black
Height 30 mm
Length 84 mm
Width 45 mm
Inputs Europlug
Input voltage 230 V AC
Max. output current 3000 mA
No. of outputs 2 x
Outputs USB
Used at Mains socket
Power
15.5 W
Product type USB charger

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Weight 82 g
Type Home Charger 231
Colour Black
Height 30 mm
Length 84 mm
Width 45 mm
Inputs Europlug
Input voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category USB Chargers