
Ansmann HomeCharger HC430 USB charger
Highlights & Details
- 4 USB outputs
- Power: 30 W
- Intelligent charging control and Multisafe technology
- This text is machine translated.
Technical specifications
- Product type
USB charger
30 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
4 x
- Outputs
4x USB-A
- Output voltage
5 V/DC
- Output current (max.) - rounded
6 A
- Max. output current
6000 mA
- Type
HomeCharger HC430
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16e
iPhone SE, iPhone SE (Gen.2)
Show more
- Dim
(L x W x H) 94.1 x 51 x 24.3 mm
- Height
24.3 mm
- Length
94.1 mm
- Width
51 mm
- Weight
82 g
- Factory colour
Black
- EuP Status
Level VI
- Used at
Indoors
- Pack size
225 pcs/pack
- Wireless charging
No
- Type
Type C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2348568 Ansmann HomeCharger HC430 USB charger 30 W 4x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2348568 Ansmann HomeCharger HC430 USB charger 30 W 4x USB-A Black Indoors
Warranty Terms
Warranty Terms 2348568 Ansmann HomeCharger HC430 USB charger 30 W 4x USB-A Black Indoors
Description
This text is machine translated.
Scope of delivery
- Home Charger
- Instructions





















