
Highlights & Details
Ansmann USB 2 in 1 Micro USB & Apple Lightning data and charging cable 1.2m
- Very robust thanks to PVC-free TPE plastic and aluminum-plug housing with integrated strain relief.
- High-quality data and charging cable with a length of 120 cm.
- Compatible with all common terminals, which are charged or operated with a Lightning or Micro-USB connection.
Technical specifications
- Product type
USB cable
- Version
Charging cable
- Factory colour
Black
- Cable length
1.20 m
- Cable features
Aluminium connector
TPE coating
- Cable design
Round
- Connector version
straight
- Connection type
USB
- Cable type
Data cable
Charger lead
- Type A
USB 2.0 connector A
- Type B
Micro USB plug
Apple Dock lightning plug
- Compatible with
iPad
iPhone 5
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
Show more
- Compatible with Apple devices
iPad
iPhone
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Apple iPad/iPhone/iPod
Cell phone
Laptop
Documents & Downloads
Datasheet
Datasheet 1761461 Ansmann USB cable 1.20 m Black Aluminium connector, TPE coating 1700-0082
User & Safety Instructions
User & Safety Instructions 1761461 Ansmann USB cable 1.20 m Black Aluminium connector, TPE coating 1700-0082
Warranty Terms
Warranty Terms 1761461 Ansmann USB cable 1.20 m Black Aluminium connector, TPE coating 1700-0082
Description
Optimal charging solution
The convenient ANSMANN data and charging cable offers the optimal solution for charging and synchronizing your data with up to 480Mbps.
Robust and durable
The ANSMANN cable combines two properties, which make this cable extremely resistant to high loads, thanks to the highly flexible cable made of PVC-free TPE plastic and the robust aluminum housing with sprayed pull relief.
Perfect fit
The plug connections are manufactured according to the USB standard and thus provide for an optimum connection.
Data is transmitted without interference and terminals are optimally loaded.
Compatibility
Compatible with all common terminals, which have a Lightning or Micro USB connection:
Smartphones, tablets, game consoles, cameras, GPS devices, Power bank, Bluetooth speaker, E-reader, Samsung, HTC, Motorola, Nokia, LG, Sony, PS4, Xbox, Nintendo DS, GoPro etc.
This text is machine translated.
Features
- Made of flexible TPE plastic
- Integrated strain relief
- Very sturdy by aluminum connector housing.
Scope of delivery
- USB to 2in1 Micro Lightning cable 120 cm
System requirements
- Apple Lightning connector
- Micro-USB connection













![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)