
LED Torch X30
Highlights & Details
- Handy LED metal torch with efficient reflector system
- Ideal for daily use at home, in the garden or in the car
- Shock-resistant aluminum casing in an appealing design
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Illumination range (high)
110 m
- Weight
363 g
- Dim
(Ø x L) 45 mm x 200 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. batteries
- Luminous flux (high)
40 lm
- Material
Metal
- Length
200 mm
- (Ø)
45 mm
- Features
Wrist strap
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545126 Ansmann IR X30 1600-0155 LED (monochrome) Torch Wrist strap battery-powered 40 lm 40 h 363 g
User & Safety Instructions
User & Safety Instructions 1545126 Ansmann IR X30 1600-0155 LED (monochrome) Torch Wrist strap battery-powered 40 lm 40 h 363 g
Conformity certificate
Conformity certificate 1545126 Ansmann IR X30 1600-0155 LED (monochrome) Torch Wrist strap battery-powered 40 lm 40 h 363 g
Warranty Terms
Warranty Terms 1545126 Ansmann IR X30 1600-0155 LED (monochrome) Torch Wrist strap battery-powered 40 lm 40 h 363 g
Description
This text is machine translated.
Features
- Very handy surface
- Large end cap switch
- Protection class: IPX4
Scope of delivery
- LED Torch X30
- 2 x C Alkaline
- Wrist strap.










