Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
The Lithium Battery Charger is supplied by the eight secondary plug can be used universally. The cells are connected to the CCCV charging process and with a maximum charging current of 2 A charged, this provides for a short charging time. By an elect…
- Warranty: 24 months
- Manufacturer: Ansmann
The Lithium Battery Charger is supplied by the eight secondary plug can be used universally. The cells are connected to the CCCV charging process and with a maximum charging current of 2 A charged, this provides for a short charging time. By an elect…
- Warranty: 24 months
- Manufacturer: Ansmann
Technical data
Operating voltage | 11.1 V |
---|---|
Charging current (max.) | 2000 mA |
Charging slots | 1 |
Dim | (L x W x H) 118 x 62 x 35 mm |
Height | 35 mm |
Length | 118 mm |
Width | 62 mm |
Suitable for battery size | 10440 , 14500 , 16340 , 16650 , 17355 , 17500 , 17670 , 18490 , 18500 , 18650 , 22650 , 26500 , 26650 |
Matching rechargeable battery | Li-ion |
Rechargeables included | No |
Manufacturer part # | 2000-0001-03 |
---|---|
Weight | 259 g |
Product type | Battery pack charger |
Documents & Downloads
- Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF - Warranty Terms 1562305 Ansmann LBC-3cells Battery pack charger 2000 mA Li-ion
PDF
Lithium charger for three cells
The Lithium Battery Charger is supplied by the eight secondary plug can be used universally. The cells are connected to the CCCV charging process and with a maximum charging current of 2 A charged, this provides for a short charging time. By an electronic reverse polarity and short-circuit protection, a safe charging is ensured. World-wide application readiness through interchangeable primary plugs.
This text is machine translated.
Highlights & Details
- Changeable primary plug
- Short-circuit and polarity reversal protection
Facts
- Universally used worldwide by replaceable mains plug
- Electronic protection against short-circuit and polarity reversal
- Protection class: IP30
Delivery
- Incl. 8 plug adapter
- Warranty: 24 months
- Manufacturer: Ansmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Model Making Multi-Purpose Chargers