
Ansmann PB10.8 Power bank
Highlights & Details
Technical specifications
- Energy 40 Wh
- Charging current USB1 2100 mA, USB2 1000 mA
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
2100 mA
- Technology
LiPo
- Length
123 mm
- Width
71 mm
- Height
19 mm
- Weight
226 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 123 x 71 x 19 mm
- Outputs
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1946847 Ansmann PB10.8 Power bank 10000 mAh LiPo Black
User & Safety Instructions
User & Safety Instructions 1946847 Ansmann PB10.8 Power bank 10000 mAh LiPo Black
Conformity certificate
Conformity certificate 1946847 Ansmann PB10.8 Power bank 10000 mAh LiPo Black
Security datasheet
Security datasheet 1946847 Ansmann PB10.8 Power bank 10000 mAh LiPo Black
Warranty Terms
Warranty Terms 1946847 Ansmann PB10.8 Power bank 10000 mAh LiPo Black
Description
Thought out who has a power bank with him!
The compact and light-weight additional battery can be easily carried in the jacket or handbag and is always at hand, when e.g. navigation system, smartphone, MP3-player, fuchdevice or other USB-chargeable devices the energy runs out. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
This text is machine translated.
Features
- 2x USB port
- Compact and lightweight
- Over- and deep discharge protection
- Circuit breaker
- Overload protection
- On/off switch
- LED display
- This text is machine translated.
Scope of delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.













