
Power bank PB20.8
Highlights & Details
- 2x USB port
- Handy and space-saving
- Capacitance 20000 mAh
Technical specifications
- Energy 77 Wh
- Charging current USB1 2400 mA, USB2 2100 mA
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
2400 mA
- Technology
LiPo
- Length
159 mm
- Width
79 mm
- Connector
Micro USB
- Height
22 mm
- Weight
428 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Smart IC
- Dim
(L x W x H) 159 x 79 x 22 mm
- Powerbank features
Status display
IP20
- Outputs
USB
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1946849 Ansmann PB20.8 Power bank 20000 mAh Smart IC LiPo Micro USB Black Status display
User & Safety Instructions
User & Safety Instructions 1946849 Ansmann PB20.8 Power bank 20000 mAh Smart IC LiPo Micro USB Black Status display
Conformity certificate
Conformity certificate 1946849 Ansmann PB20.8 Power bank 20000 mAh Smart IC LiPo Micro USB Black Status display
Security datasheet
Security datasheet 1946849 Ansmann PB20.8 Power bank 20000 mAh Smart IC LiPo Micro USB Black Status display
Warranty Terms
Warranty Terms 1946849 Ansmann PB20.8 Power bank 20000 mAh Smart IC LiPo Micro USB Black Status display
Description
Thought out who has a power bank with him!
The compact and light-weight additional battery can be easily carried in the jacket or handbag and is always at hand, when e.g. navigation system, smartphone, MP3-player, fuchdevice or other USB-chargeable devices the energy runs out. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
This text is machine translated.
Features
- 2x USB port
- Handy and space-saving
- Over- and deep discharge protection
- Circuit breaker
- Overload protection
- On/off switch
- LED display
- This text is machine translated.
Scope of delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.













