Ansmann PhotoCam III NiCd, NiMH AAA , AA Charger for cylindrical cells incl. rechargeables

  • Item no.: 1946869
  • Manufacturer no.: 5117003
  • EAN: 4013674005352

The Photocam III is a charger set, which is especially suitable for the digital camera market. The microcontroller-controlled charging monitoring enables best charging results. The device is suitable for charging 2 or 4 AAA or AA rechargeable batteri…

  • Item no.: 1946869
  • Manufacturer no.: 5117003
  • EAN: 4013674005352

The Photocam III is a charger set, which is especially suitable for the digital camera market. The microcontroller-controlled charging monitoring enables best charging results. The device is suitable for charging 2 or 4 AAA or AA rechargeable batteri…

Matching rechargeable battery NiCd , NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Max. charging current per slot 500 mA
Charging current (AAA) 500 mA
Charging current (AA) 500 mA
Features Faulty battery detection , Trickle charging , Battery voltage based auto switch-off , Timer settings
Charging time for AAs 250 min
Rechargeables included incl. rechargeables
Width 68 mm
Height 120 mm
Depth 71 mm
Weight 225 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiCd , NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V
Max. charging current per slot 500 mA
Charging current (AAA) 500 mA
Charging current (AA) 500 mA
Features Faulty battery detection , Trickle charging , Battery voltage based auto switch-off , Timer settings

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers