Number
Highlights & Details
Ansmann RC2
- Integrated rechargeable battery
- Detachable charging power supply
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
3 h
- Power supply (LOV)
rechargeable
- Factory colour
White
- Illumination range (high)
20 m
- Weight
88 g
- Dim
(L x W x H) 149 x 44 x 30 mm
- No. of bulbs
3
- Technology
NiMH
- Operating voltage
230 V
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
12 lm
- Material
Plastic
- Width
44 mm
- Height
30 mm
- Length
149 mm
- Waterproof
No
- Material (details)
Plastic
- Light-on time
3 h
- Type
RC2
- Operating voltage
230 V/50 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 868336 Ansmann RC 2 5101173-510 LED (monochrome) Torch rechargeable 12 lm 3 h 88 g
Information
Information 868336 Ansmann RC 2 5101173-510 LED (monochrome) Torch rechargeable 12 lm 3 h 88 g
Security datasheet
Security datasheet 868336 Ansmann RC 2 5101173-510 LED (monochrome) Torch rechargeable 12 lm 3 h 88 g
Description
Like this, your hands are free and you still have an economical and environment-friendly source of light.
Features
- 3.6 V, 160 mAh NiMH-battery
- Charging current max. 13 mA
Scope of delivery
- RC2