
LED Torch X20
Highlights & Details
- Small and handy LED metal torch with efficient reflector system
- ideal for daily use in the house, garden or car
- Impact-resistant aluminum casing in attractive ANSMANN design
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
30 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Illumination range (high)
65 m
- Weight
110 g
- Dim
(Ø x L) 26 mm x 152 mm
- No. of bulbs
1
- Technology
Alkali-manganese
- Weight, information
incl. batteries
- Luminous flux (high)
25 lm
- Material
Metal
- Length
152 mm
- (Ø)
26 mm
- Features
Wrist strap
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1545125 Ansmann X20 1600-0154 LED (monochrome) Torch Wrist strap battery-powered 25 lm 30 h 110 g
User & Safety Instructions
User & Safety Instructions 1545125 Ansmann X20 1600-0154 LED (monochrome) Torch Wrist strap battery-powered 25 lm 30 h 110 g
Conformity certificate
Conformity certificate 1545125 Ansmann X20 1600-0154 LED (monochrome) Torch Wrist strap battery-powered 25 lm 30 h 110 g
Warranty Terms
Warranty Terms 1545125 Ansmann X20 1600-0154 LED (monochrome) Torch Wrist strap battery-powered 25 lm 30 h 110 g
Description
Versatile and handy
The small and handy LED torch X20 from ANSMANN impresses through its optimum housing proportions and handy surface. By using a large switch in the end cap, the lamp is ideal for one-handed operation, even with gloves.
Optimized for everyday applications in the house, garden and car
With a light duration of up to 30 hours, sufficient luminous flux of up to 25 lumen and a beam range of up to 65 meters, the X20 LED torch is ideally suited for everyday use in the house, garden, garage or in the car at a very good price-performance ratio.
Efficient reflector system and splash-proof housing
The X20 LED torch is equipped with an efficient reflector system and an optimized LED circuit. The shock-resistant aluminum housing in the attractive black/silver ANSMANN design is also splash-proof and robust and thus rounds off the lamp package at a low price.
It is supplied with two alkaline AA batteries and a hand strap.
The functions at a glance:
- small and handy LED metal torch with efficient reflector system
- shock-resistant aluminum casing in attractive ANSMANN design
- very handy surface and large end cap switch for better handling in one-handed operation, even with gloves
- Brightness: Up to 25 lumens
- Light duration: Approx. 30 hours
- beam range up to 65 meters
- Degree of protection: IPX4
- including 2x alkaline AA batteries and wrist strap
This text is machine translated.
Features
- Protection class: IPX4
Scope of delivery
- Torch X20
- 2 AA alkaline
- Lanyard














