AOC e2260Swda LED 54.6 cm (21.5 inch) 1920 x 1080 p 5 ms VGA, DVI

  • Item no.: 374734
  • Manufacturer no.: e2260Swda
  • EAN: 4038986121729

AOC E2260SWDA LED-MONITOR

  • Warranty: 24 months
  • Manufacturer: AOC
  • Item no.: 374734
  • Manufacturer no.: e2260Swda
  • EAN: 4038986121729

AOC E2260SWDA LED-MONITOR

  • Warranty: 24 months
  • Manufacturer: AOC
Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Colour Black
Image format 16:9
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.248 mm
Interfaces VGA , DVI
No. of DVI ports 1 x
No. of VGA ports 1 x
Energy efficiency rating
Doesn't apply
Width 511 mm
Height 373 mm
Depth 185 mm
Weight 2.7 kg
Dim (W x H x D) 511 x 373 x 185 mm
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 21.5 inch
Display (cm) 54.6 cm
Resolution (max.) 1920 x 1080 p
Colour Black
Image format 16:9
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 20000000 : 1
Contrast ratio 1000 : 1

Frequently bought together

Similar products

See and discover other items from category PC Monitors