AOC E2775SJ LCD 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 2 ms DVI, HDMI™, VGA, Headphone jack (3.5 mm)

  • Item no.: 1877153
  • Manufacturer no.: E2775SJ
  • EAN: 4038986185554

AOC Pro-line E2775SJ. Screen size: 68.6 cm (27 inch), screen resolution: 1920 x 1080 pixels, HD type: Full HD, screen technology: LED. Display: LCD Response time: 2 ms Contrast ratio: 1000:1 Native aspect ratio: 16:9, viewing angle, horizontal: 170°,…

  • Warranty: 24 months
  • Manufacturer: AOC
  • Item no.: 1877153
  • Manufacturer no.: E2775SJ
  • EAN: 4038986185554

AOC Pro-line E2775SJ. Screen size: 68.6 cm (27 inch), screen resolution: 1920 x 1080 pixels, HD type: Full HD, screen technology: LED. Display: LCD Response time: 2 ms Contrast ratio: 1000:1 Native aspect ratio: 16:9, viewing angle, horizontal: 170°,…

  • Warranty: 24 months
  • Manufacturer: AOC
Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type LED backlit
Response time 2 ms
Brightness 300 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.311 mm
Interfaces DVI , HDMI™ , VGA , Headphone jack (3.5 mm)
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Width 452 mm
Height 645.7 mm
T 210 mm
Weight 5.29 kg
Range of uses Office
Features Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type LED backlit
Response time 2 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors