AOC I1659FWUX LCD 39.6 cm (15.6 inch) 1920 x 1080 p Full HD 5 ms USB 3.0 IPS LCD

  • Item no.: 1877189
  • Manufacturer no.: I1659FWUX
  • EAN: 4038986156462

Connect this portable 16" additional monitor with only one USB cable. Intelligent functions, such as the foldable stand and the automatic swivel function make its use completely effortlessly.IPS panelWhether you photos, videos or magazines layout in …

  • Warranty: 24 months
  • Manufacturer: AOC
  • Item no.: 1877189
  • Manufacturer no.: I1659FWUX
  • EAN: 4038986156462

Connect this portable 16" additional monitor with only one USB cable. Intelligent functions, such as the foldable stand and the automatic swivel function make its use completely effortlessly.IPS panelWhether you photos, videos or magazines layout in …

  • Warranty: 24 months
  • Manufacturer: AOC
Product type LCD
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms
Brightness 220 cd/m²
Hor. viewing angle 160 °
Vertical viewing angle 160 °
Dot pitch 0.252 mm
Interfaces USB 3.0
No. of USB ports 1 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 8 W
Power consumption (standby) 0.5 W
Energy efficiency rating
Doesn't apply
Width 232.7 mm
Height 371.9 mm
Depth 35.5 mm
Weight 1.2 kg
Range of uses Home
Wall mounting option 75 x 75mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LCD
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors