Technical data
Features | self-adhesive , + label patch |
---|---|
Print motif | A - L, 1/2/3/4/5/6/7/8/9/0/*/# |
Lighting type | None |
Nominal voltage | 30 V |
Nominal current | 100 mA |
Matrix keypad | 3 x 4 |
Length | 95 mm |
Width | 76 mm |
Min. temperature | -30 °C |
Max. temperature | +55 °C |
Type | AC3534 |
---|---|
Content | 1 pc(s) |
Dim | (L x W) 95 mm x 76 mm |
Contact load | 30 V/DC |
Switching current | 100 mA |
Connection | Ribbon cable |
Temperature range | -30 - +55 °C |
Product type | Membrane keyboard |
Documents & Downloads
APEM AC3534 AC3534 Membrane Keypad With Labelling Strips Contact load 30 V/DC (L x W) 95 mm x 76 mm
- Warranty: 24 months
- Manufacturer: APEM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Keypads & Keyboards