Technical data
Functions | momentary |
---|---|
Type | Joystick |
Lighting type | None |
Operation type | Toggle |
Colour | Black |
Connection | Quick-connect |
Switch position | Switch positions at 12.5° and 25° |
Switching voltage | 5 V |
Switching current (max.) | 0.032 A |
IP rating | IP67 |
Content | 1 pc(s) |
---|---|
Type | BF150D03BK0500 |
Product type | Joystick |
APEM BF150D03BK0500 Joystick 5 V Toggle Quick-connect IP67 1 pc(s)
- Warranty: 24 months
- Manufacturer: APEM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Joysticks