Total (€ 35.47 / piece)
€ 35.47
plus VAT.
Technical specifications
- Product type
Touch switch
- Switch/button features
capacitive
- Casing/button colour
Aluminium
- Functions
latch
- Lighting type
Circular lighting
- Colour
Green
Red
- Bulb type
LED (monochrome)
- Connection
Open end cable
- Switching voltage
12 V
- Switching current (max.)
0.2 A
- Min. temperature
-20 °C
- Max. temperature
+65 °C
- Recess diameter
19 mm
- Electrical lifespan
50,000,000 cycles
IP68
IP69K
- Content
1 pc(s)
- Type
CPB2210000NGSC
Documents & Downloads
Datasheet
Datasheet 1197366 APEM CPB2210000NGSC CPB2210000NGSC Touch switch 12 V 0.2 A latch Green, Red IP68, IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1197366 APEM CPB2210000NGSC CPB2210000NGSC Touch switch 12 V 0.2 A latch Green, Red IP68, IP69K 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation