
Total (€ 7.55 / piece)
€ 17.64
-57 %
€ 7.55
plus VAT.
Technical specifications
- Product type
LED indicator light
- Type
Q22 P1 BXXB 12AE
- Factory colour
Blue
- Operating voltage
12 V DC
12 V AC
- Operating current
40 mA
- Recess diameter
22 mm
- Case colour
Black
- Material
Brass
- Material properties
chrome plated
- Mounting type
Screw and union
IP67
- LED features
splashproof
External reflector
- Connection
Type C CEE 7/16 plug 2.8 mm
- Dim
(Ø x L) 25 mm x 51.5 mm
- Length
51.5 mm
- (Ø)
25 mm
n.rel.
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1296912 APEM Q22P1BXXB12AE LED indicator light Blue 12 V DC, 12 V AC
User & Safety Instructions
User & Safety Instructions 1296912 APEM Q22P1BXXB12AE LED indicator light Blue 12 V DC, 12 V AC
Description
Hints
The figure - please note the information in the technical data to color, color and reflector design with features as well as the data sheet of the manufacturer.




