Technical data
Functions | latch |
---|---|
Lighting type | None |
Operation type | Lever (straight) |
Colour | Silver |
Connection | Solder lug |
Switching voltage | 20 V DC |
Switching current (max.) | 13 mA |
Min. temperature | -20 °C |
Max. temperature | +70 °C |
Durability | -20 °C |
Electrical lifespan | +70 °C |
---|---|
Content | 1 pc(s) |
Type | SN101SS |
Product type | Joystick |
Documents & Downloads
T-Bar-Fader SN101S
- Warranty: 24 months
- Manufacturer: APEM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Joysticks