
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Apple 12W USB power adapter
Highlights & Details
- With this USB power supply you can charge your iPad anywhere
- Fast and efficient charging
Technical specifications
- Product type
Charger
12 W
- No. of outputs
1 x
- Type
12W USB Power Adapter
- Suitable for
iPhone
- PSU features
Quick charger
- Weight
0.11
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
- for brands
Apple
- Compatible with
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
iPhone SE (1st Gen)
iPhone SE (2nd Gen)
iPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
Show more
- Compatible with Apple devices
iPhone
iPad
iPod
- No. of USB A 2.0 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2289462 Apple 12W USB Power Adapter Charger
Description
Use this compact and convenient USB power adapter to charge your iPhone, iPad or iPod with Lightning connector at home or while traveling without connecting to a computer. You can connect the adapter directly to your device via the Lightning connector.Its compact design enables fast, efficient charging.
Compatibility
IPhone models
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (1. Generation)
IPhone SE (2. Generation)
IPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
iPhone 7
iPhone 7 Plus
iPhone 6s
iPhone 6s Plus
IPhone 6
IPhone 6 Plus
iPhone 5s
iPhone 5c
iPhone 5
IPad models
12.9" iPad Pro (1. Generation)
12.9" iPad Pro (2. Generation)
10.5" iPad Pro
9.7" iPad Pro
IPad (5. Generation)
IPad (6. Generation)
IPad (7. Generation)
IPad Air (3. Generation)
IPad Air2
IPad Air (1. Generation)
iPad mini 5 Generation)
iPad mini 4
IPad mini 3
IPad mini 2
IPad mini (1st generation)
Apple Watch models
Series 5
Series 4
Series 3
Series 2
Series 1
IPod models
IPod touch (5. Generation)
IPod touch (6. Generation)
IPod touch (7. Generation)
IPod nano (7th generation)
IPod shuffle (4th generation)
This text is machine translated.
Compatibility
IPhone models
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (1. Generation)
IPhone SE (2. Generation)
IPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
iPhone 7
iPhone 7 Plus
iPhone 6s
iPhone 6s Plus
IPhone 6
IPhone 6 Plus
iPhone 5s
iPhone 5c
iPhone 5
IPad models
12.9" iPad Pro (1. Generation)
12.9" iPad Pro (2. Generation)
10.5" iPad Pro
9.7" iPad Pro
IPad (5. Generation)
IPad (6. Generation)
IPad (7. Generation)
IPad Air (3. Generation)
IPad Air2
IPad Air (1. Generation)
iPad mini 5 Generation)
iPad mini 4
IPad mini 3
IPad mini 2
IPad mini (1st generation)
Apple Watch models
Series 5
Series 4
Series 3
Series 2
Series 1
IPod models
IPod touch (5. Generation)
IPod touch (6. Generation)
IPod touch (7. Generation)
IPod nano (7th generation)
IPod shuffle (4th generation)
This text is machine translated.
Scope of delivery
- Apple 12W USB power adapter (power supply)
Hints
Requires USB to Lightning cable or USB to 30‑pin cable (not included, sold separately).








