
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Apple 20W USB-C Power adapter
Technical specifications
- Product type
USB charger
20 W
- Inputs
Europlug
- Input voltage
5 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
20W USB-C Power Adapter
- Suitable for
iPhone
iPad
- Suitable for
iPhone 8
iPhone 8 Plus
iPhone 11
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 12
iPhone 12 mini
iPhone 12 Pro
iPhone 12 Pro Max
iPad 10.2 (2020)
Show more
- PSU features
USB Power Delivery (USB-PD)
- Dim
(W x H) 3 mm x 3 mm
- Height
3 mm
- Width
3 mm
- Weight
0.088 kg
- Factory colour
White
- Used at
Portable
- Charging method
Power Delivery
- Compatible with
Apple
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308658 Apple 20W USB-C Power Adapter USB charger 20 W 1x USB-C®
Description
With the Apple 20W USB-C Power adapter (power supply) you can charge your iPad Air quickly and efficiently at home, in the office or while traveling. The Power adapter is compatible with any USB-C compatible device. For optimum charging, Apple recommends using the 11" iPad Pro or 12.9" iPad Pro (3. Generation). You can also connect it to an iPhone 8 or later to use the quick charge feature.Charging cable sold separately.
This text is machine translated.
This text is machine translated.
Features
- USB-C® connection





