
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
Apple 5W USB Power Adapter Charger
Technical specifications
- Product type
Charger
- Type
5W USB Power Adapter
- Factory colour
White
- for brands
Apple
- Compatible with
iPad 10.2 (2020)
iPad Air 10.9 (2020)
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
Show more
- Compatible with Apple devices
iPhone
iPad
iPod
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2302215 Apple 5W USB Power Adapter Charger
Description
With this compact power supply, you can charge your devices quickly and efficiently at home, in the office or while traveling. And you can use it with any Apple Watch, iPhone or iPod.
Compatibility
IPhone models
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (1. Generation)
IPhone SE (2. Generation)
IPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
iPhone 7
iPhone 7 Plus
iPhone 6s
iPhone 6s Plus
IPhone 6
IPhone 6 Plus
iPhone 5s
iPhone 5c
iPhone 5
IPad models
iPad mini 4
IPad mini 3
IPad mini 2
IPad mini (1st generation)
IPod models
IPod touch (5. Generation)
IPod touch (6. Generation)
IPod touch (7. Generation)
IPod nano (7th generation)
IPod shuffle (4th generation)
This text is machine translated.
Compatibility
IPhone models
iPhone 11 Pro
iPhone 11 Pro Max
iPhone 11
IPhone SE (1. Generation)
IPhone SE (2. Generation)
IPhone XS
iPhone XS Max
iPhone XR
iPhone X
iPhone 8
iPhone 8 Plus
iPhone 7
iPhone 7 Plus
iPhone 6s
iPhone 6s Plus
IPhone 6
IPhone 6 Plus
iPhone 5s
iPhone 5c
iPhone 5
IPad models
iPad mini 4
IPad mini 3
IPad mini 2
IPad mini (1st generation)
IPod models
IPod touch (5. Generation)
IPod touch (6. Generation)
IPod touch (7. Generation)
IPod nano (7th generation)
IPod shuffle (4th generation)
This text is machine translated.
Hints
This power supply has fixed EU plugs used in continental Europe, India, parts of the Middle East and parts of Latin America.
Charging cable sold separately.









