
AirPods (3. Generation) + MagSafe charging case
Highlights & Details
- 3DAudio with dynamic head tracking. For sound all around you (1)
- Adaptive EQ that automatically adjusts music to your ears
- New contoured design
- Control your entertainment with the pressure sensor, take calls, end them and more
- Protected from sweat and water (3)
- Up to 6 hours playback with one charge (2)
- Up to 30 hours playback with the MagSafe charging case (2)
- Quick access to Siri by simply saying "Hey Siri" (4)
- Simple setup, in-ear recognition and automatic change for an almost magical experience (5)
- Easily share audio between two pairs of AirPods on your iPhone, iPad, iPodTouch, or AppleTV
Technical specifications
- Product type
AirPods
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Headset
- Audio channels
Virtual Surround
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
6 h
- Factory colour
White
- Weight
37.9 g
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.0
- Call management
Yes
- Headphones model
AirPods (3. Gen)
- Suitable for
AirPods
- Compatible
Universal
- Width
18.26 mm
- Height
30.79 mm
- Depth
19.21 mm
- Earphone type
In-ear
- Compatible with
iPhone SE (1st Gen)
iPhone SE (2nd Gen)
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
iPhone 8
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2481496 Apple AirPods (3rd Generation) + MagSafe Charging Case AirPods Bluetooth® (1075101) White Headset
Description
This text is machine translated.
Scope of delivery
- AirPods
- MagSafe charging case
- Lightning to USB-C cable
- Documentation
Hints
System requirements
- IPhone and iPod touch models with the latest iOS version
- IPad models with the latest iPadOS version
- Apple Watch models with the latest watchOS version
- Mac models with the latest MacOS version
- Apple TV models with the latest tvOS version
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










