
Mac mini (M1, 2020)
Highlights & Details
- Apple-designed M1 chip for a huge performance boost in CPU and GPU and machine learning
- The 8‑Core CPU delivers up to 3x faster performance, which makes workflows faster than ever before*
- 8‑Core GPU with up to 6x faster graphics for graphics-intensive apps and games*
- 16‑Core Neural Engine for advanced machine learning
- 8GB shared memory so everything was done quickly and fluidly
- Super-fast SSD storage starts apps and opens files immediately
- Advanced cooling system for consistently incredible performance
- Next-generation WLAN 6 for faster connections
- Two Thunderbolt / USB 4 ports, one HDMI 2.0 port, two USB‑A ports and Gigabit Ethernet
- MacOS Big sur with an impressive new design and large app updates for Safari, News and Maps
- Ultra-compact design with 19.7cm side length in silver
Technical specifications
- Product type
Mac mini
- Model
Mac mini (M1, 2020)
- CPU series
Apple M1
- CPU
Apple M1 8-Core CPU
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M1 8-core GPU
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
Keyboard not included
- No. of Thunderbolt IFs
3 x
- Interfaces
USB A (USB 3.2 2nd gen)
Thunderbolt 3
HDMI™
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Silver
- Width
197 mm
- Height
36 mm
- Depth
197 mm
- Weight
1.2 kg
- Operating system (Version)
MacOS
- Version
WiFi
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335823 Apple Mac mini (M1, 2020) Apple M1 8-Core CPU 8 GB RAM 256 GB SSD Apple M1 8-core GPU Silver MGNR3D/A
Description
The Apple M1 chip brings the Mac mini, the most versatile Mac desktop computer, to a completely new level of performance. With up to 3x faster CPU speed, up to 6x faster graphics, a powerful neural engine with up to 15x faster machine learning and super fast shared memory – all in an ultra-compact design.* So you can work, play and be creative on your Mac mini with speed and power that you can't imagine.
This text is machine translated.

