Apple Charger lead/Data cable 1.00 m White
- Item no.: 2282610
- Manufacturer no.: MUF72ZM/A
- EAN: 2050006554654
Apple MUF72ZM/A Apple iPad/iPhone/iPod Charging cable 1 pc(s)
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2282610
- Manufacturer no.: MUF72ZM/A
- EAN: 2050006554654
Apple MUF72ZM/A Apple iPad/iPhone/iPod Charging cable 1 pc(s)
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | USB-C |
---|---|
Type A | USB-C plug |
Type B | USB-C plug |
Cable length | 1.00 m |
Colour | White |
Cable type | Charger lead , Data cable |
Compatible with Apple | iPad Pro 11 , iPad Pro 12.9 (3rd Gen) |
Cable use | Apple iPad/iPhone/iPod |
Type | Charging cable |
Product type | Apple iPad/iPhone/iPod Charging cable |
Delivery
- Apple USB‑C charging cable (1 m)
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Apple
Comments
This article is delivered in a so-called fruit-free packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables