Apple iMac (2017) 54.6 cm 21.5 inch Intel Core i5 2 x 2.3 GHz 8 GB 1 TB Intel Iris Plus Graphics macOS Catalina

  • Item no.: 1562097
  • Manufacturer no.: MMQA2D/A
  • EAN: 0190198084767

IMac this idea is always better.A desktop experience, you are holding and not to shake. That is the idea behind the iMac. And this idea is now better than ever before. The new iMac comes with completely new processors, the latest graphics technology,…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1562097
  • Manufacturer no.: MMQA2D/A
  • EAN: 0190198084767

IMac this idea is always better.A desktop experience, you are holding and not to shake. That is the idea behind the iMac. And this idea is now better than ever before. The new iMac comes with completely new processors, the latest graphics technology,…

  • Warranty: 24 months
  • Manufacturer: Apple
Model type iMac (2017)
Operating system (Version) macOS Catalina
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type i5-7360U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM / Max. upgrade 16 GB
Memory clock speed 2133 MHz
Graphics card type Intel Iris Plus Graphics
Graphics card type 640
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive capacity (total) 1024 GB
Interfaces Audio 7.1 (3.5 mm jack) , Bluetooth , SDXC , Thunderbolt 3 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Thunderbolt IFs 2 x
Bluetooth Yes (built-in)
Bluetooth 4.2
Webcam Yes (built-in)
Colour Silver
Weight 5660 g
Width 528 mm
Height 450 mm
Depth 175 mm
Product type iMac

Technical data

Model type iMac (2017)
Operating system (Version) macOS Catalina
Display (cm) 54.6 cm
Screen size diagonal (inches) 21.5 inch
Display resolution 1920 x 1080 p
CPU series Intel Core i5
Processor/type i5-7360U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Apple iMac