
IMac 24 (4.5K Retina, 2021) Silver GB
Highlights & Details
- Impressive 24" 4.5K Retina display with large P3 color space and 500 Nits brightnessThe Apple M1 chip with 8‑core CPU and 7‑core GPU delivers great performanceUnbelievably thin 11.5 mm design in brilliant colors1080p FaceTime HD camera with M1 ISP for fantastic video qualityThree studio quality microphones ring for crystal clear audio6‑speaker audio system for a powerful and high-quality listening experienceUp to 512GB ultra-fast SSD storageTwo ThunderboltUltra-fast WLAN 6 and Bluetooth 5.0Magic Mouse with Magic KeyboardMacOS has a clear, easy-to-use design and works seamlessly with the iPhone
- This text is machine translated.
Technical specifications
- Product type
iMac
- Model
iMac 24 Retina 4.5K (M1, 2021)
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display properties
Retina display
- Display resolution
4480 x 2520 Pixel
- CPU series
Apple M1
- CPU
Apple M1 8-Core CPU
- Processor/type
8-Core CPU
- Processor cores (No.)
8 x
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
M1 7-core GPU
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.0
- Keyboard layout
German, QWERTZ, Macintosh
- No. of Thunderbolt IFs
2 x
- Interfaces
Thunderbolt
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Silver
- Width
547 mm
- Height
461 mm
- Depth
147 mm
- Weight
4.46 kg
- Features
Built-in camera
Built-in speakers
Built-in microphone
Built-in SSD
- Operating system (Version)
MacOS
- Display size
24 inch - 29 inch
- Display
61 cm (24 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2369120 Apple iMac 24 Retina 4.5K (M1, 2021) 61 cm (24 inch) Apple M1 8-Core CPU 8 GB RAM 256 GB SSD Apple M1 7-core GPU Silver
Description
This text is machine translated.
Scope of delivery
- IMac
- Magic keyboard
- Magic Mouse
- PSU (143W)
- Power cable (2m)
- USB‑C to Lightning cable
- This text is machine translated.
















