
21.5-inch iMac with Retina 4K Display: 3.0 GHz 6-core 8th generation Intel Core i5 processor, 256GB
Highlights & Details
- 21.5" Retina 4K display (54.61 cm diagonal) with 4096 x 2304 resolution
- 6‑Core Intel Core i5 Processor 8. Generation
- AMD Radeon Pro 560X graphics
- 8 GB RAM, ultra-fast SSD memory 256 GB
Technical specifications
- Product type
iMac
- Display (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Display resolution
4096 x 2304 Pixel
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
6 x
- CPU speed
3.0 GHz
- CPU turbo clock speed (max.)
4.1 GHz
8 GB
- RAM type
DDR4 RAM
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
4.2
- Keyboard layout
Keyboard not included
- No. of USB 3.0 ports
3 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
Headphone jack (3.5 mm)
SDXC
USB type A
USB C®
Gigabit LAN (1 Gbps)
Bluetooth
Wi-Fi
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
528 mm
- Height
450 mm
- Depth
175 mm
- Weight
5.48 kg
- Features
Built-in camera
- Operating system (Version)
macOS Catalina
- Display size
- 23 inch
- Display
54.6 cm (21.5 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics memory
4 GB
- Graphics card type
AMD Radeon Pro
- Graphics card type
560X
- Memory card reader
Yes
- Webcam
Yes
- Model type
iMac Retina 4K (2019)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290985 Apple iMac Retina 4K (2019) 54.6 cm 21.5 inch Intel® Core™ i5 6 x 3.0 GHz / max. 4.1 GHz 8 GB RAM 256 GB SSD AMD Radeon
Description
The 21.5-inch iMac with Retina 4K display is packed with powerful processors, ultra-fast SSD memory and phenomenal graphics. And on the unbelievably bright and brilliant Retina display with a billion colors, everything looks lively.
IMac is designed for performance, with Intel Core 8 processors. Generation, high-performance AMD Radeon Pro 500X series graphics, ultra-fast SSD storage and Thunderbolt 3 (USB‑C) connectivity. And on the impressive 21.5" Retina 4K display with a billion colors and 500 nits brightness everything looks lively – with brilliant pictures and pin-sharp text.
This text is machine translated.
Features
- Two Thunderbolt 3 (USB‑C) connections
- four USB‑A connections
- Gigabit Ethernet connection
- FaceTime HD camera
- 802.11ac WLAN and Bluetooth 4.2
- Magic Mouse 2
- Magic keyboard.
Scope of delivery
- Magic keyboard
- Magic Mouse 2
- Power cable;
- Lightning-to-USB cable
- Polishing cloth.






