Apple iPad 10.2 (2019) WiFi + Cellular 32 GB Silver

  • Item no.: 2178118
  • Manufacturer no.: MW6C2FD/A
  • EAN: 0190199248793

Be creative, learn, work and play like never before on the impressive 25.91 cm (10.2") Retina display *1. Support for SmartKeyboard and ApplePencil *4. Over a million apps in the AppStore, including Apple Arcade games. Front‑ and rear camera. Wi-Fi a…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178118
  • Manufacturer no.: MW6C2FD/A
  • EAN: 0190199248793

Be creative, learn, work and play like never before on the impressive 25.91 cm (10.2") Retina display *1. Support for SmartKeyboard and ApplePencil *4. Over a million apps in the AppStore, including Apple Arcade games. Front‑ and rear camera. Wi-Fi a…

  • Warranty: 24 months
  • Manufacturer: Apple
Product type iPad
Type iPad 10.2 (2019)
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Display resolution 2160 x 1620 p
Display format 4:3
Processor/type A10 Fusion mit 64 Bit Architektur
Integrierter M10 Coprozessor
Memory capacity 32 GB
Operating system (Version) iPadO
Mobile internet WiFi , GSM/2G , UMTS/3G , LTE/4G
Built-in GPS Yes
SIM card type eSIM
GSM frequency 800 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Interfaces Audio stereo (3.5 mm jack) , Lightning
Colour Silver
Width 174.1 mm
Height 250.6 mm
Depth 7.5 mm
Weight 493 g
Operating time (max.) 10 h
Version WiFi + Cellular
Apple version iPad 10.2 (2019)
Educational institution University , Secondary school , Apprenticeship
Topic range Informatics & Technology , Educational technology
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Model type iPad 10.2 (2019)

Technical data

Product type iPad
Type iPad 10.2 (2019)
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Display resolution 2160 x 1620 p
Display format 4:3
Processor/type A10 Fusion mit 64 Bit Architektur
Integrierter M10 Coprozessor
Memory capacity 32 GB
Operating system (Version) iPadO
Mobile internet WiFi , GSM/2G , UMTS/3G , LTE/4G

Frequently bought together

Similar products

See and discover other items from category Android Tablets