Version WiFi
Colour Silver
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Retina display Yes
Display resolution 2160 x 1620 p
Memory capacity 128 GB
Processor/type A12 Bionic
Interfaces Headphone jack (3.5 mm) , Lightning
Operating system (Version) iOS 14
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Operating time (max.) 10 h
Width 250.6 mm
Depth 7.5 mm
Height 174.1 mm
Weight 490 g
Apple version iPad 10.2 (2020)
iPad 10.2 (2020)
Product type iPad

Technical data

Version WiFi
Colour Silver
Display (cm) 25.9 cm
Screen size diagonal (inches) 10.2 inch
Retina display Yes
Display resolution 2160 x 1620 p
Memory capacity 128 GB
Processor/type A12 Bionic
Interfaces Headphone jack (3.5 mm) , Lightning
Operating system (Version) iOS 14

Frequently bought together

Similar products

See and discover other items from category Apple iPad