Apple iPad 10.2 (9th Gen) UMTS/3G, LTE/4G, WiFi 64 GB Silver iPad 25.9 cm (10.2 inch) iPadOS 15 2160 x 1620 Pixel
The new iPad has an impressive 27.59 cm (10.2") Retina display with True Tone. The powerful A13 Bionic Chip. Works with the optional Apple Pencil and smart keyboard. And with the incredibly versatile iPadOS, the new iPad is powerful, versatile and in…
The new iPad has an impressive 27.59 cm (10.2") Retina display with True Tone. The powerful A13 Bionic Chip. Works with the optional Apple Pencil and smart keyboard. And with the incredibly versatile iPadOS, the new iPad is powerful, versatile and in…
IPad 10.2 (9. Gen) WiFi + cellular silver
The new iPad has an impressive 27.59 cm (10.2") Retina display with True Tone. The powerful A13 Bionic Chip. Works with the optional Apple Pencil and smart keyboard. And with the incredibly versatile iPadOS, the new iPad is powerful, versatile and incredibly easy to use.
This text is machine translated.
Highlights & Details
- Display: 25.9 cm 10.2 inch (2160 x 1620 Pixel) Retina display, Multi-touch, LED backlit
- CPU: A13 Bionic ( )
- RAM:
- Memory size: 64 GB
- OS: iPadOS 15
Delivery
- iPad
- Lightning on USB‑C cable
- 20W USB‑C power adapter
System Requirements
- Apple ID (required for some features)
- Internet access.
- Synchronization with a Mac or PC requires:
- MacOS Catalina 10.15 or later with Finder
- MacOS El Capitan 10.11.6 to MacOS Mojave 10.14.6 with iTunes 12.8 or later
- Windows 10 and iTunes 12.12 or later (free download at itunes.com/de/download)
Comments
Apps are available in the app store. Title availability is subject to change.(1) Accessories are sold separately. Compatibility varies by generation.
(2) Data plan required. LTE Advanced, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on LTE support, contact your wireless service provider and visit apple.com/de/ipad/cellular.
(3) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
Technical data
A complete list is available at apple.com/de/ipad-10.2/specs.
Customer reviews
Similar products
See and discover other items from category Tablets