Apple iPad 9.7 (2018) WiFi 32 GB Gold

  • Item no.: 1674210
  • Manufacturer no.: MRJN2FD/A
  • EAN: 0190198720306

Designing, learn, work and play like never before. A fascinating 9.7" Multi-touch Retina display. The A10 Fusion chip with the power and functionality that you would expect from a computer. Support for the Apple pencil. 8 Megapixel camera. FaceTime H…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1674210
  • Manufacturer no.: MRJN2FD/A
  • EAN: 0190198720306

Designing, learn, work and play like never before. A fascinating 9.7" Multi-touch Retina display. The A10 Fusion chip with the power and functionality that you would expect from a computer. Support for the Apple pencil. 8 Megapixel camera. FaceTime H…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Gold
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 32 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Mobile internet WiFi
Operating time (max.) 10 h
Width 169.5 mm
T 7.5 mm
Height 240 mm
Weight 469 g
Apple version iPad 9.7 (2018)
Educational institution University , Secondary school , Apprenticeship
Topic range Informatics & Technology , Educational technology
Model type iPad 9.7 (early 2018)
Product type iPad

Technical data

Version WiFi
Colour Gold
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 32 GB
Interfaces Audio stereo (3.5 mm jack) , Lightning
Operating system (Version) iOS 11

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Apple iPad