Apple iPad 9.7 (early 2017) WiFi 32 GB Spaceship grey

  • Item no.: 1545481
  • Manufacturer no.: MP2F2FD/A
  • EAN: 0190198238931

Is just fun.Learning, playing, surfing, creative. With the iPad is an incredible display, great performance and apps for everything you love to do. Anywhere. Easy. Magical. Dazzling Display. Brilliant format. Impressive Retina display.Whether you're …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1545481
  • Manufacturer no.: MP2F2FD/A
  • EAN: 0190198238931

Is just fun.Learning, playing, surfing, creative. With the iPad is an incredible display, great performance and apps for everything you love to do. Anywhere. Easy. Magical. Dazzling Display. Brilliant format. Impressive Retina display.Whether you're …

  • Warranty: 24 months
  • Manufacturer: Apple
  • To use an iPad is an impressive multi-touch experience. With it's everything you love to do, faster, easier and more interesting. The Impressive Retina Display delivers incredibly vibrant, true-to-life pictures and videos. With the powerful 64-bit chip without any problem even the graphics-intensive games run desktop architecture and apps. With the front and rear camera you can make great photos and FaceTime calls in perfect picture quality. And with over one million apps in the App Store, designed specifically for iPad
  • Were you have everything you love to do, now even better.
Version WiFi
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
Processor/type A9
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 10
Bluetooth Yes
Bluetooth 4.2
Wi-Fi Yes
Wi-Fi standard IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
Mobile internet WiFi
Width 240 mm
T 169.5 mm
Height 7.5 mm
Weight 469 g
Apple version iPad 9.7 (2017)
Model type iPad 9.7 (early 2017)
Product type iPad

Technical data

  • To use an iPad is an impressive multi-touch experience. With it's everything you love to do, faster, easier and more interesting. The Impressive Retina Display delivers incredibly vibrant, true-to-life pictures and videos. With the powerful 64-bit chip without any problem even the graphics-intensive games run desktop architecture and apps. With the front and rear camera you can make great photos and FaceTime calls in perfect picture quality. And with over one million apps in the App Store, designed specifically for iPad
  • Were you have everything you love to do, now even better.
Version WiFi
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
Processor/type A9
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 10

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Apple iPad