Version WiFi + Cellular
Colour Green
Display (cm) 27.7 cm
Screen size diagonal (inches) 10.9 inch
Retina display Yes
Display resolution 2360 x 1640 p
Memory capacity 256 GB
Processor/type A14 Bionic
Interfaces USB-C™
Operating system (Version) iOS 14
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac , IEEE802.11ax
SIM card type Nano SIM , eSIM
Mobile internet GSM/2G , UMTS/3G , LTE/4G , WiFi
Operating time (max.) 10 h
Width 247.6 mm
Depth 6.1 mm
Height 178.5 mm
Weight 460 g
Apple version iPad Air 10.9 (4th Gen)
iPad Air 10.9 (4. Generation)
Product type iPad

Technical data

Version WiFi + Cellular
Colour Green
Display (cm) 27.7 cm
Screen size diagonal (inches) 10.9 inch
Retina display Yes
Display resolution 2360 x 1640 p
Memory capacity 256 GB
Processor/type A14 Bionic
Interfaces USB-C™
Operating system (Version) iOS 14

Frequently bought together

Similar products

See and discover other items from category Apple iPad