Apple iPad Air (2013) UMTS/3G, LTE/4G 32 GB Silver iPad 24.6 cm (9.7 inch) iOS 8 2048 x 1536 p

  • Item no.: 712582
  • Manufacturer no.: MD795FD/B
  • EAN: 0888462114059

Thin. Solid. iPad Air is just 7. 5 millimetres thin and weighs less than half a kilo. Even though it’s extremely light, it has a refined aluminium unibody enclosure that feels solid and durable in your hand. 9. 7-inch Retina display. Photos and video…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 712582
  • Manufacturer no.: MD795FD/B
  • EAN: 0888462114059

Thin. Solid. iPad Air is just 7. 5 millimetres thin and weighs less than half a kilo. Even though it’s extremely light, it has a refined aluminium unibody enclosure that feels solid and durable in your hand. 9. 7-inch Retina display. Photos and video…

  • Warranty: 24 months
  • Manufacturer: Apple
Product type iPad
Type iPad Air (2013)
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
CPU A7
Memory capacity 32 GB
Operating system (Version) iOS 8
Mobile internet UMTS/3G , LTE/4G
Bluetooth 4.0
Built-in GPS Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 2600 MHz
Software included IOS 8 contains , AirDrop , AirPlay , AirPrint , Control Center , Notification Center , Siri , Spotlight Search , Facebook integration , Twitter Integration , ICloud , ICloud keychain , Multitasking , Pass Book
Colour Silver
Width 16.95 cm
Depth 0.75 cm
Weight 478 g
Operating time (max.) 10 h
Version WiFi + Cellular
Bluetooth Yes
Interfaces Lightning-Connector (Apple) , 3.5 mm jack (stereo)
Apple version iPad Air (2013)
Wi-Fi standard IEEE802.11n
GSM standard UMTS/3G , LTE/4G
CPU type Quad Core
Wi-Fi transmission rate (max.) 11 / 54 / 300 Mbps
Wi-Fi Yes
Model type iPad Air (2013)

Technical data

Product type iPad
Type iPad Air (2013)
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Display resolution 2048 x 1536 p
CPU A7
Memory capacity 32 GB
Operating system (Version) iOS 8
Mobile internet UMTS/3G , LTE/4G
Bluetooth 4.0

Frequently bought together

Similar products

See and discover other items from category Tablets