Apple iPad Air (2013) WiFi 32 GB Silver

  • Item no.: 712574
  • Manufacturer no.: MD789FD/B
  • EAN: 0888462099028

iPad Air. The power of lightness. All-new design. A ton of advanced technology. In just one pound. You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bez…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 712574
  • Manufacturer no.: MD789FD/B
  • EAN: 0888462099028

iPad Air. The power of lightness. All-new design. A ton of advanced technology. In just one pound. You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bez…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Silver
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
CPU type Quad Core
Operating system (Version) iOS 8
Bluetooth Yes
Bluetooth 4.0
Wi-Fi Yes
Wi-Fi standard IEEE802.11n
Operating time (max.) 10 h
Width 16.95 cm
Depth 0.75 cm
Weight 469 g
Interfaces Lightning-Connector (Apple) , 3.5 mm jack (stereo)
Apple version iPad Air (2013)
Multi-touch display Yes
CPU A7
Software included IOS 8 contains , AirDrop , AirPlay , AirPrint , Control Center , Notification Center , Siri , Spotlight Search , Facebook integration , Twitter Integration , ICloud , ICloud keychain , Multitasking , Pass Book
Wi-Fi transmission rate (max.) 11 / 54 / 300 Mbps
Model type iPad Air (2013)
Product type iPad

Technical data

Version WiFi
Colour Silver
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 inch
Retina display Yes
Display resolution 2048 x 1536 p
Memory capacity 32 GB
CPU type Quad Core
Operating system (Version) iOS 8
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Apple iPad