Apple iPad Air 3 WiFi 64 GB Gold

  • Item no.: 1970382
  • Manufacturer no.: MUUL2FD/A
  • EAN: 0190199078031

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1970382
  • Manufacturer no.: MUUL2FD/A
  • EAN: 0190199078031

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth 5.0
Mobile internet WiFi
Operating time (max.) 10 h
Width 174.1 mm
Depth 6.1 mm
Height 250.6 mm
Weight 456 g
Apple version iPad Air 3
Model type iPad Air 10.5
Product type iPad

Technical data

Version WiFi
Colour Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12

Frequently bought together

Similar products

See and discover other items from category Apple iPad