Apple iPad Air 3 WiFi 64 GB Spaceship grey

  • Item no.: 1970383
  • Manufacturer no.: MUUJ2FD/A
  • EAN: 0190199077454

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1970383
  • Manufacturer no.: MUUJ2FD/A
  • EAN: 0190199077454

The iPad Air is thin, light and powerful. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant 10.5" Retina display with True Tone…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Spaceship grey
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Mobile internet WiFi
Operating time (max.) 10 h
Width 174.1 mm
T 6.1 mm
Height 250.6 mm
Weight 456 g
Apple version iPad Air 3
Model type iPad Air 10.5
Product type iPad

Technical data

Version WiFi
Colour Spaceship grey
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Display format 4:3
Memory capacity 64 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)

Frequently bought together

Similar products

See and discover other items from category Apple iPad