Product type iPad
iPad Air 10.9 (4. Generation)
Display (cm) 27.7 cm
Screen size diagonal (inches) 10.9 inch
Display resolution 2360 x 1640 p
Processor/type A14 Bionic
Memory capacity 256 GB
Operating system (Version) iOS 14
Bluetooth 5.0
Interfaces USB-C™
Colour Rose Gold
Width 247.6 mm
Height 178.5 mm
Depth 6.1 mm
Weight 458 g
Operating time (max.) 10 h
Bluetooth Yes
Apple version iPad Air 10.9 (4th Gen)
Retina display Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac , IEEE802.11ax

Technical data

Product type iPad
iPad Air 10.9 (4. Generation)
Display (cm) 27.7 cm
Screen size diagonal (inches) 10.9 inch
Display resolution 2360 x 1640 p
Processor/type A14 Bionic
Memory capacity 256 GB
Operating system (Version) iOS 14
Bluetooth 5.0
Interfaces USB-C™

Frequently bought together

Similar products

See and discover other items from category Android Tablets