Apple iPad mini (2. Gen) GSM/2G, UMTS/3G, LTE/4G 16 GB Spaceship grey iPad 20.1 cm (7.9 inch) iOS 10 2048 x 1536 p
- Item no.: 712565
- Manufacturer no.: ME800FD/A
- EAN: 0885909812806
Every little bit as amazing. Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless, and powerful apps — all beautifully integrated with iOS 7 — iPad mini wit…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 712565
- Manufacturer no.: ME800FD/A
- EAN: 0885909812806
Every little bit as amazing. Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless, and powerful apps — all beautifully integrated with iOS 7 — iPad mini wit…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Product type | iPad |
---|---|
Type | iPad mini (2. Gen) |
Version | WiFi + Cellular |
Display (cm) | 20.1 cm |
Screen size diagonal (inches) | 7.9 inch |
Display resolution | 2048 x 1536 p |
CPU | A7 |
Memory capacity | 16 GB |
Operating system (Version) | iOS 10 |
Mobile internet | GSM/2G , UMTS/3G , LTE/4G |
Bluetooth | 4.0 |
---|---|
Built-in GPS | Yes |
SIM card type | Nano SIM |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 1800 MHz , 2600 MHz |
Interfaces | Apple Lightning , Headphone jack (3.5 mm) |
Colour | Spaceship grey |
Width | 13.5 cm |
Height | 20.0 cm |
Depth | 0.75 cm |
Weight | 331 g |
Operating time (max.) | 10 h |
Bluetooth | Yes |
Apple version | iPad mini (2nd Gen) |
Retina display | Yes |
Wi-Fi standard | IEEE802.11n |
CPU type | Quad Core |
Wi-Fi transmission rate (max.) | 300 Mbps |
Wi-Fi | Yes |
Model type | iPad mini with Retina (2013) |
Apple iPad mini 2 16GB 3G 4G Grey
Every little bit as amazing.
Any way you look at it, iPad mini is just incredible. And the stunning Retina display is only the beginning. With a new A7 chip, advanced wireless, and powerful apps — all beautifully integrated with iOS 7 — iPad mini with Retina display lets you do more than you ever imagined. Feature for feature, it’s identical to iPad Air in every way. Except for its super-portable, hold-it-in-one-hand, still-just-right mini size. 7. 9-inch Retina display. 4x the pixels. 1x the size.
Now iPad mini looks even more brilliant in your hand. The Retina display has over 3. 1 million pixels — a million more than an HDTV. That’s a 2048-by-1536 resolution, four times the resolution of the previous-generation iPad mini. In fact, the pixels are so close together, your eyes can’t distinguish them. So photos and videos show incredible detail and text is razor sharp. Because the best pixels are the ones you never see. Thin and light design. We fit more in, but it still fits perfectly in your hand.
We packed so many incredible new features inside iPad mini. It has a stunning Retina display, the incredibly powerful A7 chip, advanced wireless technologies, and more. Yet it’s still thin and light (and mini). It’s just 0. 29 inch thin and weighs less than three-quarters of a pound. So while you can do even more, you won’t feel like you’re holding any more. Incredible performance. Mini is even mightier.
The new Apple-designed A7 chip brings 64-bit desktop-class architecture to iPad. That means up to 4x the CPU speed and up to 8x the graphics performance for everything you do. And still up to 10 hours of battery life to study, play, build, and create whatever you want, all you want. A7 chip.
The A7 chip takes iPad to new heights of power and speed. Thanks to the A7 chip, apps run faster. Games are more responsive. And everything you do with iPad mini feels quicker, because it is quicker. Up to four times as quick, in fact. But that’s just the beginning. It also supports OpenGL ES version 3. 0, enabling detailed graphics and visual effects once possible only on desktop computers and game consoles. And the A7 chip features 64-bit architecture, opening the door for even more robust and powerful apps. Which means even more possibilities for what you can do with iPad mini. M7 coprocessor.
iPad mini was designed to be on the move. That’s why the M7 coprocessor makes so much sense. It measures motion from your iPad mini by pulling data from the accelerometer, gyroscope, and compass. So your apps can give you a better experience based on the movement of your iPad mini. It’s a task that would normally fall to the A7 chip. But M7 is more efficient at it, which saves on power. Same great battery life.
iPad mini is powerful, but not power hungry. Even though it’s up to four times as fast as the previous-generation iPad mini, it still gives you the same incredible 10-hour battery life. 1 That’s because the A7 chip isn’t just more powerful, it’s also more efficient. So no matter where you go with iPad mini, you’ll have the battery power to go even further. Advanced wireless. Make better connections wherever you go.
Your new favorite app, book, or movie. Your next FaceTime call or iMessage. Ultrafast wireless lets you access the things you love, right from iPad mini. So more than ever, you can stay in sync and in touch. Ultrafast WiFi.
iPad mini gives you up to twice the Wi-Fi performance thanks to two antennas and MIMO (multiple-input multiple-output) technology. With dual-band (2. 4GHz and 5GHz) 802. 11n Wi-Fi and MIMO, download speeds can reach up to 300 Mbps — double the data rate of the previous-generation iPad mini. So now when you want to download a movie, share photos or documents with AirDrop, or just browse the web, your connection is even faster than before. More LTE bands.
iPad mini with Wi-Fi + Cellular lets you connect to the Internet ev
Highlights & Details
- 20.1 cm (7.9") multi-touch display with LED backlight and IPS technology
- The A7 processor.
- 5-megapixel iSight camera and FaceTime camera
- 1080p HD video recording
- Up to 10 hours battery life
- IOS and iCloud 10
- UMTS (HSPA+ and LTE)
Facts
- 20.1 cm (7.9") multi-touch display with LED backlight and IPS technology
- Resolution of 2048 x 1536 pixels at 326 ppi
- Bluetooth® 4.0
- 802.11a/b/g/n Wi-Fi (802.11n 2.4 GHz and 5 GHz)
- FaceTime HD camera (1.2-megapixel photos, FaceTime video calls via Wi-Fi, face recognition, backside illumination, exposure adjustment in videos and photos using fingertip, Geotagging for photos and videos)
- iSight camera (5-megapixel photos, autofocus, face recognition, backside illumination, lens with 5 elements, hybrid IR filter, f/2.4 aperture, focussing in videos and photos using fingertip, exposure adjustment in videos and photos using fingertip, Geotagging for photos and videos)
- Video recording (1080p HD video recording, image stabilisation, face recognition, focussing during recording using fingertip, backside illumination)
- Up to 10 hours web surfing with Wi-Fi, video or music playback
- Lightning connector
- 3.5 mm stereo minijack (headphones)
- Integrated speaker
- Microphone
- 3-axis gyro sensor
- Acceleration sensor
- Ambient light sensor
- Audio playback (frequency range: 20 Hz to 20 000 Hz)
- AirPlay
- VoiceOver screen-reading technology
- Left/right volume control
- AssistiveTouch surface for adaptive accessories.
Delivery
- 16 GB Apple iPad mini with Wi-Fi + Cellular Black
- Lightning-to-USB cable
- USB power adapter (mains unit)
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets