Apple iPad mini (5th Gen) WiFi 256 GB Spaceship grey

  • Item no.: 1970374
  • Manufacturer no.: MUU32FD/A
  • EAN: 0190199063907

The popular 7.9" iPad mini is now more than ever. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant Retina display with True To…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1970374
  • Manufacturer no.: MUU32FD/A
  • EAN: 0190199063907

The popular 7.9" iPad mini is now more than ever. Its integrated A12 Bionic Chip with Neural Engine uses real-time machine learning to change how you experience photos, games, augmented reality and more. It has a brilliant Retina display with True To…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Spaceship grey
Display (cm) 20.1 cm
Screen size diagonal (inches) 7.9 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 256 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Built-in GPS No
Wi-Fi Yes
Wi-Fi standard IEEE802.11ac , IEEE802.11b , IEEE802.11g , IEEE802.11n
Mobile internet WiFi
Operating time (max.) 10 h
Width 134.8 mm
Depth 6.1 mm
Height 203.2 mm
Weight 300.5 g
Apple version iPad mini (5th Gen)
Model type iMac Retina 4K (2019) (5th Gen)
Product type iPad

Technical data

Version WiFi
Colour Spaceship grey
Display (cm) 20.1 cm
Screen size diagonal (inches) 7.9 inch
Retina display Yes
Display resolution 2048 x 1536 p
Display format 4:3
Memory capacity 256 GB
Processor/type A12 Bionic
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)

Frequently bought together

Similar products

See and discover other items from category Apple iPad