
Mega power Mini size.iPad mini; Made for great.iPad mini; Small size. Great possibilities.iPad mini; Incredibly powerful. Typically mini.
Highlights & Details
- 8.3" Liquid Retina display (21.08 cm diagonal) with True Tone and large color space (1)
- A15 Bionic Chip with Neural Engine
- Touch ID for secure authentication and Apple Pay
- 12 MP wide angle rear camera, 12 MP ultra wide angle front camera with follow-up mode
- Available in violet, polar star, rosé and space gray
- Stereo loudspeaker in landscape format
- 5G for extremely fast downloads and video streaming (2)
- Stay connected with ultra-fast WLAN 6
- Up to 10 hours battery life (4)
- USB‑C connection for charging and accessories
- Compatible with Apple Pencil (2. Generation) (3)
- IPadOS 15 is impressively powerful, easy to use and was developed for the versatility of the iPad
Technical specifications
- Product type
iPad
- Model
iPad mini 8.3 (6th Gen, 2021)
- Version
WiFi + Cellular
- Display (cm)
21.1 cm
- Screen size diagonal (inches)
8.3 inch
- Display properties
Multi-touch
Retina display
LED backlit
In-plane switching
- Display resolution
2266 x 1488 Pixel
- Processor/type
A15 Bionic
- Processor cores (No.)
6 x
- Memory capacity
64 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 15
- Mobile internet
UMTS/3G
LTE/4G
5G
WiFi
- Bluetooth
5.0
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
eSIM
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
Show more
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Space Grey
- Width
195.4 mm
- Height
134.8 mm
- Depth
6.3 mm
- Weight
297 g
- Rechargeable battery technology
LiPo
- Operating time (max.)
10 h
- Screen size diagonal (inches)
8 inch
n.rel.
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- Display
21.1 cm (8.3 inch)
- Keyboard layout
German, QWERTZ
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2471079 Apple iPad mini 8.3 (6th Gen, 2021) UMTS/3G, LTE/4G, 5G, WiFi 64 GB Space Grey 21.1 cm (8.3 inch) iPadOS 15 2266 x 1488
Description
This text is machine translated.
Scope of delivery
- iPad mini
- USB‑C charging cable (1 meter)
- 20W USB‑C power adapter




















