
Mega power Mini size.iPad mini; Made for great.iPad mini; Small size. Great possibilities.iPad mini; Incredibly powerful. Typically mini.
Highlights & Details
- 8.3" Liquid Retina display (21.08 cm diagonal) with True Tone and large color space (1)
- A15 Bionic Chip with Neural Engine
- Touch ID for secure authentication and Apple Pay
- 12 MP wide angle rear camera, 12 MP ultra wide angle front camera with follow-up mode
- Available in violet, polar star, rosé and space gray
- Stereo loudspeaker in landscape format
- 5G for extremely fast downloads and video streaming (2)
- Stay connected with ultra-fast WLAN 6
- Up to 10 hours battery life (4)
- USB‑C connection for charging and accessories
- Compatible with Apple Pencil (2. Generation) (3)
- IPadOS 15 is impressively powerful, easy to use and was developed for the versatility of the iPad
Technical specifications
- Product type
iPad
- Model
iPad mini 8.3 (6th Gen, 2021)
- Version
WiFi
- Display (cm)
21.1 cm
- Screen size diagonal (inches)
8.3 inch
- Display properties
Multi-touch
Retina display
LED backlit
In-plane switching
- Display resolution
2266 x 1488 Pixel
- Processor/type
A15 Bionic
- Processor cores (No.)
6 x
- Memory capacity
256 GB
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS 15
- Mobile internet
WiFi
- Bluetooth
5.0
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Pole star
- Width
195.4 mm
- Height
134.8 mm
- Depth
6.3 mm
- Weight
293 g
- Rechargeable battery technology
LiPo
- Battery capacity
19.3 mAh
- Operating time (max.)
10 h
- Screen size diagonal (inches)
8 inch
n.rel.
- Display
21.1 cm (8.3 inch)
- Fingerprint
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2471077 Apple iPad mini 8.3 (6th Gen, 2021) WiFi 256 GB Pole star 21.1 cm (8.3 inch) iPadOS 15 2266 x 1488 Pixel
Description
The new iPad mini. With an All‑Screen Design and an 8.3" Liquid Retina Display.(1) the powerful A15 Bionic Chip with Neural Engine. A 12 MP ultra-wide angle front camera with follow-up mode. A USB‑C port. Ultra-fast 5G.(2) Note down notes, comment on documents or hold your biggest ideas firmly with the Apple Pencil (2. Generation), which magnetically holds and charges wirelessly.(3)
This text is machine translated.
This text is machine translated.
Scope of delivery
- iPad mini
- USB‑C charging cable (1 meter)
- 20W USB‑C power adapter
Hints
(1) The display has rounded corners. Measured as a rectangle, the display has a diagonal of 8.3" (21.08 cm) for the 8.3" iPad mini. The actual visible display area is smaller.
(2)Data plan required. 5G, Gigabit LTE, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on 5G and LTE support, contact your wireless service provider and visit apple.com/de/ipad/cellular.
(3) Accessories are sold separately. Compatibility varies by generation.
(4) Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
Technical data
A complete list is available at apple.com/de/ipad-mini/specs




















