Apple iPad Pro 10.5 WiFi + Cellular 64 GB Rose Gold

  • Item no.: 1561658
  • Manufacturer no.: MQF22FD/A
  • EAN: 0190198479174

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1561658
  • Manufacturer no.: MQF22FD/A
  • EAN: 0190198479174

A fascinating 10.5-inch Retina display. The powerful A10X fusion chip for great performance, if you Pro apps. A 12 megapixel and a 7 megapixel FaceTime HD camera. Battery for the whole day. Wi-fi and LTE. Touch ID Over one million apps in the App Sto…

  • Warranty: 24 months
  • Manufacturer: Apple
  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, LTE, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Version WiFi + Cellular
Colour Rose Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Memory capacity 64 GB
Processor/type A10X
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Wi-Fi Yes
Wi-Fi standard IEEE802.11n , IEEE802.11g , IEEE802.11b , IEEE802.11ac
Mobile internet WiFi , GSM/2G , LTE/4G , UMTS/3G
Operating time (max.) 10 h
Width 174.1 mm
T 6.1 mm
Height 250.6 mm
Weight 477 g
Apple version iPad Pro 10.5
Model type iPad Pro 10.5
Product type iPad

Technical data

  • The 10.5" iPad Pro is extremely efficient and versatile. With the A10X fusion chip it has more power than
  • Most PC Laptops. The newly developed Retina Display is responsive and fascinating - for
  • Smoother scrolling and painting. Along with Apple Pencil, the smart keyboard, a 12 megapixel
  • 7 Megapixel camera, a FaceTime HD camera, up to 10 hours of battery life, WIFI, LTE, Touch ID
  • And iOS - the most advanced mobile operating system is the iPad Pro made for the world of today.
Version WiFi + Cellular
Colour Rose Gold
Display (cm) 26.7 cm
Screen size diagonal (inches) 10.5 inch
Retina display Yes
Display resolution 2224 x 1668 p
Memory capacity 64 GB
Processor/type A10X
Interfaces Apple Lightning , Audio stereo (3.5 mm jack)
Operating system (Version) iOS 12

Frequently bought together

Similar products

See and discover other items from category Apple iPad