Apple iPad Pro 11 (2020) WiFi 256 GB Space Grey

  • Item no.: 2250619
  • Manufacturer no.: MXDC2FD/A
  • EAN: 0190199423138

This is the new iPadPro. It has the most advanced mobile display in the world. It has pro cameras that can change your reality. It's so fast that most PC laptops don't come along. And you can use it with a touch, the Apple Pencil, a keyboard, and now…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250619
  • Manufacturer no.: MXDC2FD/A
  • EAN: 0190199423138

This is the new iPadPro. It has the most advanced mobile display in the world. It has pro cameras that can change your reality. It's so fast that most PC laptops don't come along. And you can use it with a touch, the Apple Pencil, a keyboard, and now…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Space Grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes
Operating time (max.) 10 h
Width 179 mm
Depth 6 mm
Height 248 mm
Apple version iPad Pro 11 (2020)
Product type iPad

Technical data

Version WiFi
Colour Space Grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11 inch
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Apple iPad