

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
iPad
iPad Pro 11 (4th Gen, 2022)
WiFi + Cellular
27.9 cm
11 inch
Retina display
Multi-touch
LED backlit
In-plane switching
True Tone technology
2388 x 1668 Pixel
Apple M2 chip
Apple M2
M2
8 GB
Apple M2
256 GB
12 MP
10 MP
12 MP
iPadOS 16
Wi-Fi / 5G
GPS
Glonass
WiFi
5G
LTE/4G
UMTS/3G
5.3
No
Yes
Yes
Yes
Nano SIM
eSIM
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1400 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
Show more1 x
USB C®
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Space Grey
178.5 mm
247.6 mm
5.9 mm
468 g
Li-ion
28.65 mAh
9 h
11 inch
n.rel.
600 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
Show more27.9 cm (11 inch)
User & Safety Instructions 2637621 Apple iPad Pro 11 (4th Gen, 2022) WiFi + Cellular 256 GB Space Grey iPad 27.9 cm (11 inch) Apple M2 iPadOS 16 2388 x 166