Apple iPad Pro 11 WiFi + Cellular 256 GB Spaceship grey

  • Item no.: 1879906
  • Manufacturer no.: MU102FD/A
  • EAN: 0190198878571

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879906
  • Manufacturer no.: MU102FD/A
  • EAN: 0190198878571

The new 11" (27,96 cm diagonal) iPad Pro has an advanced Liquid Retina display, which from edge to edge. Face ID, so you with a view your iPad apps register and pay per unlock, you can. The A12X Bionic chip, which is faster than most PC notebooks, an…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi + Cellular
Colour Spaceship grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes (built-in)
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1700 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1400 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Wi-Fi Yes
Wi-Fi standard IEEE802.11a , IEEE802.11b , IEEE802.11g , IEEE802.11n , IEEE802.11ac
SIM card type Nano SIM , eSIM
Mobile internet WiFi , GSM/2G , UMTS/3G , LTE/4G
Operating time (max.) 9 h
Width 247.6 mm
T 5.9 mm
Height 178.5 mm
Weight 468 g
Apple version iPad Pro 11
Model type iPad Pro 11
Product type iPad

Technical data

Version WiFi + Cellular
Colour Spaceship grey
Display (cm) 27.9 cm
Screen size diagonal (inches) 11.0 inch
Retina display Yes
Display resolution 2388 x 1668 p
Memory capacity 256 GB
Interfaces USB-C™
Operating system (Version) iOS 12
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Apple iPad