Apple iPad Pro 12.9 (2020) WiFi 512 GB Space Grey

  • Item no.: 2250615
  • Manufacturer no.: MXAV2FD/A
  • EAN: 0190199417311

This is the new iPadPro. It has the most advanced mobile display in the world. It has pro cameras that can change your reality. It's so fast that most PC laptops don't come along. And you can use it with a touch, the Apple Pencil, a keyboard, and now…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2250615
  • Manufacturer no.: MXAV2FD/A
  • EAN: 0190199417311

This is the new iPadPro. It has the most advanced mobile display in the world. It has pro cameras that can change your reality. It's so fast that most PC laptops don't come along. And you can use it with a touch, the Apple Pencil, a keyboard, and now…

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Colour Space Grey
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Memory capacity 512 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes
Bluetooth 5.0
Operating time (max.) 10 h
Width 280 mm
Depth 6 mm
Height 214 mm
Apple version iPad Pro 12.9 (2020)
Product type iPad

Technical data

Version WiFi
Colour Space Grey
Display (cm) 32.8 cm
Screen size diagonal (inches) 12.9 inch
Display resolution 2732 x 2048 p
Memory capacity 512 GB
Processor/type A12Z
Interfaces USB-C™
Operating system (Version) iPadO
Bluetooth Yes

Frequently bought together

Similar products

See and discover other items from category Apple iPad