
Total (€ 1,041.18 / piece)
€ 1,041.18
plus VAT.
IPad Pro 12.9 (5. Generation) WiFi 128 GB silver
Highlights & Details
- Apple M1 chip for performance at the next levelBrilliant 32.77 cm (12.9") Liquid Retina XDR Display with Promotion, True Tone and large P3 color spaceTrueDepth camera system with ultra-wide angle camera and follow-up mode "keep in picture"12 MP wide-angle camera, 10 MP ultra-wide angle camera and LiDAR scanner for fascinating ARStay connected with ultra-fast WLAN 6
Technical specifications
- Product type
iPad
- Model
iPad Pro 12.9 (5th Gen, 2021)
- Version
WiFi
- Display (cm)
32.8 cm
- Screen size diagonal (inches)
12.9 inch
- Display properties
Retina display
Multi-touch
- Display resolution
2732 x 2048 Pixel
- CPU
Apple M1 chip
- Processor/type
Apple M1 Chip
- Processor cores (No.)
8 x
8 GB
- Memory capacity
128 GB
- Resolution of built-in camera
12 MP
10 MP
- Front camera resolution
12 MP
- Operating system (Version)
iPadOS
- Tablet PC features
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
5.0
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Silver
- Width
214.9 mm
- Height
280.6 mm
- Depth
6.4 mm
- Weight
684 g
- Rechargeable battery technology
LiPo
- Battery capacity
40.88 mAh
- Operating time (max.)
10 h
- Screen size diagonal (inches)
13 inch
n.rel.
- Display
32.8 cm (12.9 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2369063 Apple iPad Pro 12.9 (5th Gen, 2021) WiFi 128 GB Silver 32.8 cm (12.9 inch) 2732 x 2048 Pixel
Description
iPad Pro The ultimate iPad with the incredible Apple M1 chip, a fascinating 12.9" Liquid Retina XDR display.(*1) Get up and running.
The iPad Pro comes with the powerful Apple M1 chip for performance on a new level and battery for the whole day.(*3) a fascinating 12.9" Liquid Retina XDR display, in order to view and edit HDR photos and videos.(*1) and a front camera with the following mode "keep in the picture", The automatically aligns itself when you make a video call so that you stay in the middle of the image. The iPad Pro has Pro cameras and a LiDAR scanner for impressive photos, videos and immersive AR. Thunderbolt / USB 4 for connecting powerful accessories. You can take the Apple Pencil to take notes, draw notes, and comment on documents. And the Magic Keyboard for responsive typing and with built-in trackpad.(*4)
This text is machine translated.
The iPad Pro comes with the powerful Apple M1 chip for performance on a new level and battery for the whole day.(*3) a fascinating 12.9" Liquid Retina XDR display, in order to view and edit HDR photos and videos.(*1) and a front camera with the following mode "keep in the picture", The automatically aligns itself when you make a video call so that you stay in the middle of the image. The iPad Pro has Pro cameras and a LiDAR scanner for impressive photos, videos and immersive AR. Thunderbolt / USB 4 for connecting powerful accessories. You can take the Apple Pencil to take notes, draw notes, and comment on documents. And the Magic Keyboard for responsive typing and with built-in trackpad.(*4)
This text is machine translated.
Features
- With battery for the whole day you get even further (*3)
- Thunderbolt / USB 4 port for connecting to fast external hard drives, displays and docks
- Face ID for secure authentication and Apple Pay
- 4-speaker audio and five microphones in studio quality
- Support for Apple Pencil (2. Generation), the Magic Keyboard and the smart keyboard folio (*4)
- IPadOS is powerful, intuitive and made especially for iPad
- Over a million apps in the app store – for iPad only.
Scope of delivery
- USB‑C charging cable (1 meter)
- 20W USB‑C power adapter (power supply).
Hints
Apps are available in the app store. Title availability is subject to change.
*1 the display has rounded corners. Measured as a rectangle, the display has a diagonal of 12.9" (32.77 cm) with the 12.9" iPad Pro. The actual visible display area is smaller.
*2 Data plan required. 5G, Gigabit LTE, LTE and Wi-Fi calls are available in select countries and select providers. Speed depends on theoretical throughput and may vary by location and vendor. For more information on 5G and LTE support, contact your wireless service provider.
*3 Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
*4 Accessories sold separately. Compatibility varies by generation.
















